| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-656 |
| SKU: | WAG737-656 |
Specifications
Detailed Description
Introducing the 737-656, a high-performance Triple-Deck PCB Terminal Block designed for efficient and secure electrical connections. This series 737 terminal block features a durable Nylon housing in a vibrant Orange color, ensuring visibility and easy identification on PCBs. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. Each block offers 18 poles across 3 levels, accommodating multiple connections in a compact space. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 7.62mm and wire size compatibility ranging from 28 to 12 AWG, this terminal block is versatile and suitable for a wide range of applications. It meets stringent safety standards with a UL 94V-0 flammability rating and can handle a current rating of 21A and voltage rating of 1000V, making it ideal for both commercial and industrial use. Trust the 737-656 for reliable and durable connectivity in your PCB projects.

