| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-658 |
| SKU: | WAG737-658 |
Specifications
Detailed Description
Introducing the 737-658 Triple-Deck PCB Terminal Block, a versatile and reliable solution for your connectivity needs. This terminal block, part of the 737 series, features a durable nylon housing in vibrant orange, ensuring easy identification and installation. With a through-hole mount type and cage clamp termination method, it offers secure and efficient connectivity. The 24 poles and 3 levels allow for multiple connections in a compact space, while the 7.62mm pitch accommodates various wire sizes ranging from 28 to 12 AWG. Made of high-quality electrolytic copper with tin plating, it guarantees excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating and a current rating of 21A at 1000V, this terminal block is suitable for a wide range of applications. Upgrade your PCB assembly with the 737-658 for reliable performance in demanding environments.