| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-803 |
| SKU: | WAG737-803 |
Specifications
Detailed Description
Introducing the 737-803, a high-performance TRIPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable wire termination in industrial applications. Constructed with durable Nylon housing and featuring Cage Clamp termination, this terminal block ensures secure connections. Its Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 10.16mm and 9 poles across 3 levels, it provides ample connectivity options. The vibrant Orange housing color not only adds a visual pop but also indicates the block's flammability rating of UL 94V-0. Rated for 21A and 1000V, and compatible with wire sizes ranging from 28 to 12 AWG, this terminal block guarantees safe and efficient power distribution. Trust in the 737-803 for your PCB mounting needs.