| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-812 |
| SKU: | WAG737-812 |
Specifications
Detailed Description
Introducing the 737-812, a high-performance TRIPLE-DECK PCB TERMINAL BLOCK that offers exceptional connectivity in a compact design. Part of the 737 series, this terminal block features a rugged Nylon housing and Through Hole mount type for secure installation. The Cage Clamp termination method ensures reliable connections, while Electrolytic Copper contacts with Tin plating guarantee optimal conductivity. With 36 poles across 3 levels and a pitch of 10.16mm, it accommodates versatile wiring configurations. The vibrant Orange housing not only adds a pop of color but also signifies its UL 94V-0 flammability rating, making it a safe choice for industrial applications. Rated for 21A and 1000V, with wire sizes ranging from 28 to 12 AWG, this terminal block is suitable for a wide range of power and signal transmission needs. Trust in the 737-812 for efficient and durable connectivity solutions.

