| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-852 |
| SKU: | WAG737-852 |
Specifications
Detailed Description
Introducing the TRIPLE-DECK PCB TERMINAL BLOCK, designed for efficient and secure wire connections in electronic applications. This innovative terminal block, part of the 737 series, features a durable Nylon housing in eye-catching Orange, ensuring both reliability and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the 10.16 mm pitch allows for easy attachment. Boasting 6 poles and 3 levels, it accommodates multiple connections with ease. UL 94V-0 flammability rating and a high current and voltage rating of 21 A and 1000 V respectively ensure safety and performance. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is a must-have for any professional or DIY electronics project.

