| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-853 |
| SKU: | WAG737-853 |
Specifications
Detailed Description
Introducing the TRIPLE-DECK PCB TERMINAL BLOCK, part of the 737 series. Designed for efficient and reliable connectivity in electronic applications, this terminal block features a durable Nylon housing in a striking Orange color. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The contact material is high-quality Electrolytic Copper with Tin plating, ensuring excellent conductivity. With 9 poles and 3 levels, it offers ample connection points. Accommodating wire sizes ranging from 28 to 12 AWG, it is versatile for various applications. Certified with a UL 94V-0 flammability rating, it guarantees safety. With a current rating of 21 A and voltage rating of 1000 V, it is suitable for power applications. Trust in the reliability and performance of this PCB terminal block for your connectivity needs.

