| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-854 |
| SKU: | WAG737-854 |
Specifications
Detailed Description
Introducing the TRIPLE-DECK PCB TERMINAL BLOCK, part of the 737 series. This high-quality connector features a durable Nylon housing in a vibrant Orange color, ensuring both reliability and visibility in any application. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. The 10.16 mm pitch accommodates up to 12 poles across 3 levels, perfect for complex circuitry. UL 94V-0 rated for flammability, with a 21 A current and 1000 V voltage rating, this terminal block is ideal for high-power applications. Suitable for wire sizes ranging from 28 to 12 AWG, it offers versatility in connectivity. Trust in its quality and performance for your PCB assembly needs.

