| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-858 |
| SKU: | WAG737-858 |
Specifications
Detailed Description
Introducing the 737-858, a high-performance triple-deck PCB terminal block designed for seamless connectivity in industrial applications. With its durable nylon housing in striking orange, this terminal block ensures reliability and visibility in any setup. Featuring cage clamp termination and electrolytic copper contacts with tin plating, it guarantees secure and efficient wire connections. The 10.16mm pitch accommodates 24 poles across 3 levels, making it ideal for complex circuitry. With a UL 94V-0 flammability rating, it prioritizes safety while handling currents of up to 21A and voltages of 1000V. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is a vital component in the world of connectors, meeting the highest standards for performance and durability. Upgrade your connectivity solutions with the 737-858.