| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-862 |
| SKU: | WAG737-862 |
Specifications
Detailed Description
Introducing the 737-862, a robust and efficient TRIPLE-DECK PCB TERMINAL BLOCK from our renowned 737 series. Designed for seamless integration, this terminal block features a durable Nylon housing in a striking Orange color, ensuring both reliability and visibility in any application. With a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity, while accommodating wire sizes ranging from 28 to 12 AWG. With a generous pitch of 10.16 mm and 36 poles distributed across 3 levels, this terminal block offers ample connectivity options. Meeting UL 94V-0 flammability standards, it ensures safety and peace of mind. Rated for 21 A and 1000 V, it is suitable for a wide range of high-power applications. Trust in the 737-862 for secure and efficient PCB connections in your projects.

