738-103

Heilind Number:WAG738-103
Manufacturer:WAGO
Manufacturer Number:738-103
ECAD Model:
3D Model

Description:

QUADRUPLE DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-103
SKU:WAG738-103

Detailed Description

Featuring a durable Nylon housing in a sleek Gray color, the QUADRUPLE DECK PCB Terminal Block ( 738-103) is a reliable solution for your connectivity needs. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. Its 12 poles, spread across 4 levels, provide ample connections for your PCB projects. Electrolytic Copper contacts with Tin plating ensure efficient conductivity, while a pitch of 5mm allows for easy wiring. Rated for 18A at 630V, this terminal block is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, you can trust in its quality and performance. Easy to use with wire sizes ranging from 28 to 12 AWG, it is a versatile choice for any project. Upgrade your connectivity with the 738-103 and experience seamless and secure connections every time.