| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-104 |
| SKU: | WAG738-104 |
Specifications
Detailed Description
Introducing the QUADRUPLE-DECK PCB TERMINAL BL ( 738-104) from our 738 series, designed for efficient and reliable power distribution in circuit boards. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure installation. The Cage Clamp termination method with Electrolytic Copper contacts plated with Tin guarantees excellent conductivity. With a 5mm pitch, 16 poles, and 4 levels, it offers ample connectivity options. The gray housing color and UL 94V-0 flammability rating ensure safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, with a current rating of 18A and voltage rating of 630V, this terminal block is ideal for various applications in the electronics industry. Trust in its high-quality construction and performance for your connectivity needs.

