738-108

Heilind Number:WAG738-108
Manufacturer:WAGO
Manufacturer Number:738-108
ECAD Model:
3D Model

Description:

QUADRUPLE DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-108
SKU:WAG738-108

Detailed Description

The 738-108 is a high-performance QUADRUPLE DECK PCB terminal block designed for efficient and reliable connectivity in industrial applications. With a rugged Nylon housing and Through Hole mount type, it ensures secure installation on PCBs. Featuring Cage Clamp termination method, Electrolytic Copper contacts with Tin plating, and a generous pitch of 5mm, it offers easy and durable connections for up to 32 poles across 4 levels. The Gray housing color not only provides a sleek appearance but also signifies its UL 94V-0 flammability rating, guaranteeing safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 18A and a voltage rating of 630V, making it ideal for power and signal transmission. RoHS compliant and meticulously crafted, the 738-108 sets a new standard for PCB mount terminal blocks in terms of performance, durability, and safety.