| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-124 |
| SKU: | WAG738-124 |
Specifications
Detailed Description
The QUADRUPLE-DECK PCB TERMINAL BL ( 738-124) is a versatile and efficient connectivity solution for your PCB mounting needs. Part of the 738 series, this terminal block features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is quick and secure. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the UL 94V-0 flammability rating guarantees safety. With 96 poles across 4 levels and a 5mm pitch, it accommodates multiple connections with ease. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a current rating of 18A and a voltage rating of 630V, making it ideal for various applications in the industrial or electronic field. Trust in the high quality and performance of this terminal block for your next project.

