| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-203 |
| SKU: | WAG738-203 |
Specifications
Detailed Description
Introducing the 738-203, a high-performance QUADRUPLE-DECK PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. This series 738 terminal block features a durable Nylon housing and Through Hole mount type, ensuring secure and reliable connections. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees optimal conductivity and longevity. With a pitch of 5mm, 12 poles, and 4 levels, it offers ample connectivity options. The Gray housing color, UL 94V-0 flammability rating, and 630V voltage rating make it suitable for diverse environments. Accommodating wire sizes ranging from 28 to 12 AWG, it provides versatility in installation. With a current rating of 18A, it meets high-power demands. Perfect for a wide range of applications, this terminal block is a dependable solution for your connectivity needs.

