738-208

Heilind Number:WAG738-208
Manufacturer:WAGO
Manufacturer Number:738-208
ECAD Model:
3D Model

Description:

QUADRUPLE DECK PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-208
SKU:WAG738-208

Detailed Description

Introducing the 738-208, a QUADRUPLE DECK PCB terminal block designed for seamless connectivity in electronic applications. With a durable Nylon housing and Through Hole mount type, this terminal block ensures secure and stable connections. Featuring Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees reliable conductivity. The 5mm pitch, 32 poles, and 4 levels offer ample space for multiple wire connections. Its Gray housing color, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. Catering to wire sizes ranging from 28 to 12 AWG, it supports a current rating of 18A and a voltage rating of 630V. Trust the 738-208 for efficient and high-performance PCB connectivity.