| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-212 |
| SKU: | WAG738-212 |
Specifications
Detailed Description
Introducing the QUADRUPLE-DECK PCB TERMINAL BL ( 738-212), a high-performance connector designed for efficient and secure wire terminations. Featuring four levels and 48 poles, this Terminal Block is perfect for complex PCB applications. Made of durable Nylon with a UL 94V-0 flammability rating, it ensures safety and reliability. The Cage Clamp termination method and Tin-plated Copper contacts guarantee excellent conductivity and easy installation. With a pitch of 5mm and a current rating of 18A at 630V, it accommodates wire sizes ranging from 28 to 12 AWG. The gray housing color adds a sleek touch to any project. Ideal for industrial and commercial use, this Terminal Block is a must-have for your connectivity needs.