| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-216 |
| SKU: | WAG738-216 |
Specifications
Detailed Description
Introducing the 738-216, a high-performance QUADRUPLE-DECK PCB TERMINAL BL that revolutionizes connectivity in electronic systems. Designed with durability and efficiency in mind, this terminal block features a rugged Nylon housing and Cage Clamp termination method for secure and reliable connections. Its Electrolytic Copper contacts with Tin plating ensure optimal conductivity, while the 5mm pitch and 64 poles accommodate multiple wire sizes (28-12 AWG). With a UL 94V-0 flammability rating, this terminal block guarantees safety in any environment. Rated for 18A and 630V, it's suitable for a wide range of applications. Trust in the 738 series for superior quality and performance in your PCB assembly projects.