| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-224 |
| SKU: | WAG738-224 |
Specifications
Detailed Description
The 738-224 QUADRUPLE-DECK PCB TERMINAL BLOCK offers reliable connectivity for your electronic projects. Constructed with durable Nylon housing and featuring Through Hole mount type, it ensures secure installation. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees efficient signal transmission. With a pitch of 5mm, 96 poles, and 4 levels, it provides ample connectivity options. The Gray housing color adds a sleek touch to your PCB layout. UL 94V-0 rated for high flammability resistance, it's ideal for safety-critical applications. Accommodating wire sizes from 28 to 12 AWG, it suits a variety of setups. With a current rating of 18A and voltage rating of 630V, it offers robust performance. A must-have in the connectors and terminal blocks category, it's a dependable choice for your projects. (Note: hi_rel attribute not applicable for this product).

