738-303

Heilind Number:WAG738-303
Manufacturer:WAGO
Manufacturer Number:738-303
ECAD Model:
3D Model

Description:

QUADRUPLE-DECK PCB TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-303
Series:738
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:12
Number of Levels:4
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:18 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51166169
SKU:WAG738-303

Detailed Description

Introducing the QUADRUPLE-DECK PCB TERMINAL BL, a versatile and reliable connector designed for seamless PCB integration. With four levels and twelve poles, this terminal block offers ample connectivity options for your electronic projects. Crafted from durable Nylon housing material in a vibrant orange color, it not only ensures longevity but also adds a pop of color to your design. The cage clamp termination method, along with electrolytic copper contacts plated with tin, guarantees secure and stable connections. With a pitch of 5.08mm and a current rating of 18A, this terminal block is suitable for a wide range of applications. UL 94V-0 flammability rating provides peace of mind in terms of safety compliance. Accommodating wire sizes ranging from 28 to 12 AWG, it offers flexibility in installation. Whether you're a professional or a DIY enthusiast, this connector, part of the 738 series, is a must-have in your toolbox for efficient and organized PCB assembly.