738-304

Heilind Number:WAG738-304
Manufacturer:WAGO
Manufacturer Number:738-304
ECAD Model:
3D Model

Description:

QUADRUPLE-DECK PCB TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-304
Series:738
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:16
Number of Levels:4
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:18 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51166258
SKU:WAG738-304

Detailed Description

This QUADRUPLE-DECK PCB TERMINAL BLOCK ( 738-304) from the 738 series is a versatile and efficient connectivity solution for your electronic projects. With a durable Nylon housing in eye-catching Orange, it offers secure Through Hole mounting and easy installation with Cage Clamp termination. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the 5.08mm pitch accommodates 16 poles across 4 levels. Suitable for wire sizes ranging from 28 to 12 AWG, it meets strict UL 94V-0 flammability standards and is rated for 18A and 630V. Perfect for high-density PCB applications, this terminal block guarantees excellent performance and longevity.