738-308

Heilind Number:WAG738-308
Manufacturer:WAGO
Manufacturer Number:738-308
ECAD Model:
3D Model

Description:

QUADRUPLE-DECK PCB TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-308
Series:738
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:32
Number of Levels:4
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:18 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51166176
SKU:WAG738-308

Detailed Description

Introducing the QUADRUPLE-DECK PCB TERMINAL BL, a high-performance connector from our 738 series. Constructed with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure and reliable connections in PCB applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5.08mm and 32 poles spread across 4 levels, this orange-colored terminal block accommodates multiple wire sizes ranging from 28 to 12 AWG. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Rated for 18A at 630V, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with the 738308 terminal block.