738-312

Heilind Number:WAG738-312
Manufacturer:WAGO
Manufacturer Number:738-312
ECAD Model:
3D Model

Description:

QUADRUPLE-DECK PCB TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-312
Series:738
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:48
Number of Levels:4
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:18 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51166267
SKU:WAG738-312

Detailed Description

Introducing the 738-312 QUADRUPLE-DECK PCB TERMINAL BLOCK, a versatile and high-performance connectivity solution for your electronic projects. This series 738 terminal block features a durable Nylon housing in a vibrant orange color, ensuring both strength and visibility. With a through-hole mount type and cage clamp termination method, installation is quick and secure. The 48 poles spread across 4 levels offer ample connectivity options, while the 5.08mm pitch allows for easy wiring. The contact material is electrolytic copper with tin plating, providing excellent conductivity and corrosion resistance. UL 94V-0 rated for safety, this terminal block can handle wire sizes ranging from 28 to 12 AWG. With a current rating of 18A and voltage rating of 630V, it is suitable for a wide range of applications. Trust in the 738-312 for reliable and efficient PCB connections.