738-316

Heilind Number:WAG738-316
Manufacturer:WAGO
Manufacturer Number:738-316
ECAD Model:
3D Model

Description:

QUADRUPLE-DECK PCB TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-316
Series:738
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm
Number of Poles:64
Number of Levels:4
Housing Color:Orange
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:18 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51166179
SKU:WAG738-316

Detailed Description

Introducing the 738-316, a QUADRUPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable electrical connections in your projects. This terminal block, part of the 738 series, features a sturdy Nylon housing in a vibrant Orange color, ensuring durability and easy identification. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The 64 poles and 4 levels offer ample connectivity options, while the Tin-plated Electrolytic Copper contacts guarantee optimal conductivity. Rated for 18A and 630V, with a UL 94V-0 flammability rating, this terminal block is both high-performing and safe. Suitable for wire sizes ranging from 28 to 12 AWG, it is perfect for a wide range of applications in various industries. Trust the 738-316 for secure and efficient PCB connections.