| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-404 |
| SKU: | WAG738-404 |
Specifications
Detailed Description
The 738-404 is a high-quality QUADRUPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable electrical connections in industrial applications. With a durable Nylon housing in striking Orange, this terminal block offers secure Through Hole mounting with Cage Clamp termination. Its 16 poles and 4 levels provide ample connectivity options, accommodating wire sizes ranging from 28 to 12 AWG. Made with Electrolytic Copper contacts plated with Tin, it ensures excellent conductivity and corrosion resistance. With a UL 94V-0 flammability rating, it guarantees safety in operation. Rated for 18 A and 630 V, this terminal block is suitable for high-power applications. The 738-404 is a part of the 738 series, known for its high performance and reliability in demanding environments.

