| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-406 |
| SKU: | WAG738-406 |
Specifications
Detailed Description
The 738-406 is a high-performance QUADRUPLE-DECK PCB TERMINAL BLOCK designed for efficient and reliable wire termination in industrial applications. Featuring a sturdy Nylon housing in a vibrant Orange color, this terminal block is not only durable but also easy to identify in complex wiring setups. With a mount type of Through Hole and Cage Clamp termination method, installation is a breeze. The contact material is made of high-quality Electrolytic Copper with Tin plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 5.08mm and 24 poles spread across 4 levels, it offers ample connectivity options. Rated for 18A and 630V, it can handle high power applications with ease. UL 94V-0 rated for safety, this terminal block is suitable for use in a wide range of environments. Its compatibility with wire sizes ranging from 28 to 12 AWG makes it versatile for various wiring needs. Trust the 738-406 for secure and efficient wire connections in your projects.

