| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-412 |
| SKU: | WAG738-412 |
Specifications
Detailed Description
Introducing the QUADRUPLE-DECK PCB TERMINAL BLOCK ( 738-412), a high-performance connectivity solution for your PCB applications. This innovative terminal block, part of the 738 series, features a durable Nylon housing in a vibrant Orange color. With a mount type of Through Hole and termination method of Cage Clamp, installation is a breeze. The 48 poles and 4 levels provide ample connection points, while the 5.08mm pitch ensures compatibility with various PCB layouts. Constructed with Electrolytic Copper contacts plated with Tin, it guarantees reliable and efficient conductivity. Rated for 18A and 630V, it's suitable for a wide range of power applications. Meeting UL 94V-0 flammability standards, rest assured of its safety and quality. Suitable for wire sizes ranging from 28 to 12 AWG, it offers versatility in connectivity. Upgrade your PCB designs with the QUADRUPLE-DECK PCB TERMINAL BLOCK for robust and dependable performance.

