738-416

Heilind Number:WAG738-416
Manufacturer:WAGO
Manufacturer Number:738-416
ECAD Model:
3D Model

Description:

QUADRUPLE DECK PCB ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 738-416
SKU:WAG738-416

Detailed Description

The QUADRUPLE DECK PCB ORANGE terminal block, SKU 738-416, offers a versatile and efficient solution for your connectivity needs. With four levels and 64 poles, this terminal block is ideal for high-density PCB applications. Its durable nylon housing in vibrant orange ensures easy identification and adds a pop of color to your assembly. Featuring cage clamp termination and electrolytic copper contacts with tin plating, it guarantees secure and reliable connections. With a pitch of 5.08mm and a current rating of 18A at 630V, it accommodates wire sizes ranging from 28 to 12 AWG. UL 94V-0 rated for safety and RoHS compliant, this terminal block is not only performance-driven but also environmentally friendly. Perfect for various industries, including automotive, telecommunications, and industrial automation, the 738-416 is a must-have component for your next project.