| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 738-424 |
| SKU: | WAG738-424 |
Specifications
Detailed Description
Introducing the 738-424 Quadruple-Deck PCB Terminal Block, a high-performance connectivity solution for your electronic projects. This terminal block, part of the 738 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. With a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 96 poles and 4 levels provide ample connectivity options, while the Tin-plated Electrolytic Copper contacts guarantee reliable signal transmission. Rated for 18A and 630V, this terminal block is suitable for a wide range of applications. Its UL 94V-0 flammability rating offers peace of mind in terms of safety. Compatible with wire sizes ranging from 28 to 12 AWG, it accommodates various conductor sizes. Whether you're a hobbyist or a professional, this terminal block is a must-have for your PCB projects.

