| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-102 |
| SKU: | WAG739-102 |
739-102
| Heilind Number: | WAG739-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 739-102 |
| ECAD Model: |
Specifications
Detailed Description
The 739-102 Terminal Block, part of the 739 series, is a reliable and high-performance connectivity solution for your PCB mounting needs. Its durable Nylon housing in a sleek gray color ensures longevity and a professional look. With a through-hole mount type and cage clamp termination method, installation is quick and secure. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the 5mm pitch accommodates wire sizes ranging from 28 to 14 AWG. With a UL 94V-0 flammability rating, rest assured of its safety. This terminal block is RoHS compliant and rated for 630V and 24A, making it suitable for a wide range of applications. Trust in the 739-102 for efficient and dependable connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO AT04-6P-BM03 | AT RECPT, 6P N, BRD MNT NO POTTING, BLK | ![]() |
| WAGO 1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | ![]() |
| WAGO 1-5499206-0 | A/L UNIV HDR 50P VERT LG LAT | ![]() |
| WAGO 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| WAGO 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| WAGO 5103308-3 | A/L LOW PRO HDR 16P VERT BLACK | ![]() |
| WAGO 15-31-1046 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 4 Circuits | ![]() |
| WAGO 22-28-4050 | KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| WAGO 26-48-1051 | KK 396 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| WAGO 39-30-2031 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| WAGO 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| WAGO 43045-1413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| WAGO 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |


