739-103

Heilind Number:WAG739-103
Manufacturer:WAGO
Manufacturer Number:739-103
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-103
SKU:WAG739-103

Detailed Description

Introducing the 739-103 PCB Terminal Strip, a high-performance connectivity solution designed for efficient and secure through-hole mounting. Constructed with durable Nylon housing and featuring cage clamp termination for easy installation, this terminal strip ensures reliable contact with electrolytic copper contacts plated with tin for enhanced conductivity. With a pitch of 5mm and three poles on a single level, it offers versatile connectivity options. The gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Suitable for wire sizes ranging from 28 to 14 AWG, it boasts a high current rating of 24A and a voltage rating of 630V. RoHS compliant and suitable for hi-rel applications, the 739-103 is the perfect choice for demanding PCB assembly projects.