739-107

Heilind Number:WAG739-107
Manufacturer:WAGO
Manufacturer Number:739-107
ECAD Model:
3D Model

Description:

WAG739-107

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-107
SKU:WAG739-107

Detailed Description

Introducing the 739-107, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees optimal conductivity. With a pitch of 5mm and 7 poles, it offers versatile wiring options in a single level. The Gray housing color complements any design, while UL 94V-0 flammability rating provides peace of mind. Suitable for wire sizes ranging from 28 to 14 AWG, it has a robust current rating of 24A and a voltage rating of 630V. ROHS non-compliance information is also provided for reference. Trust the 739-107 for efficient and safe terminal block solutions in your projects.