739-110

Heilind Number:WAG739-110
Manufacturer:WAGO
Manufacturer Number:739-110
ECAD Model:
3D Model

Description:

WAG739-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-110
SKU:WAG739-110

Detailed Description

Introducing the 739-110, a high-performance PCB TERMINAL BLOCK designed for secure and efficient wire connections in electronic assemblies. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable performance in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a 5mm pitch and 10 poles, it offers ample connectivity options. The Gray housing color, UL 94V-0 flammability rating, and 24A current rating make it a safe and dependable choice. ROHS compliance and a voltage rating of 630V further enhance its reliability. Suitable for wire sizes ranging from 28 to 14 AWG, it meets the stringent requirements of connectors in hi-rel environments. Upgrade your PCB assembly with the 739-110 for efficient and secure wire terminations.