739-153

Heilind Number:WAG739-153
Manufacturer:WAGO
Manufacturer Number:739-153
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-153
SKU:WAG739-153

Detailed Description

Introducing the 739-153, a high-quality PCB terminal strip in vibrant orange. This essential component features a durable nylon housing and offers secure mounting through holes. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures reliable connectivity. The 5.08 mm pitch accommodates 3 poles in a single level, suitable for various applications. Rated for 24 A current and 630 V voltage, it guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, this terminal block is a dependable choice for your connectivity needs.