| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-155 |
| SKU: | WAG739-155 |
Specifications
Detailed Description
Introducing our 739-155 PCB Terminal Block, a high-performance connectivity solution designed for through-hole mounting in electronic circuits. Constructed with durable nylon housing and featuring cage clamp termination, this terminal block ensures secure and reliable connections. The electrolytic copper contacts with tin plating offer excellent conductivity and corrosion resistance. With a pitch of 5.08 mm and 5 poles in a single level, it provides efficient wire management. The vibrant orange housing not only adds a pop of color but also signifies compliance with UL 94V-0 flammability rating. Rated for 24 A and 630 V, this terminal block accommodates wire sizes ranging from 28 to 14 AWG, making it suitable for a wide range of applications in the connectors and PCB mount terminal blocks category. Trust in the quality and performance of the 739-155 for your next project.