739-157

Heilind Number:WAG739-157
Manufacturer:WAGO
Manufacturer Number:739-157
ECAD Model:
3D Model

Description:

WAG739-157

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-157
SKU:WAG739-157

Detailed Description

Introducing the 739-157 PCB Terminal Block, a high-performance connectivity solution designed for efficient and secure PCB mounting. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures reliable contact with Electrolytic Copper contacts plated with Tin for enhanced conductivity. With a pitch of 5.08 mm, it accommodates 7 poles in a single level configuration, all housed in a striking Orange casing with UL 94V-0 flammability rating. Suitable for wire sizes ranging from 28 to 14 AWG, it offers a robust current rating of 24 A and a voltage rating of 630 V. RoHS compliant and meeting stringent quality standards, this terminal block is a dependable choice for various applications in the connectors and PCB mounting sectors. (Word count: 106)