739-158

Heilind Number:WAG739-158
Manufacturer:WAGO
Manufacturer Number:739-158
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-158
SKU:WAG739-158

Detailed Description

Introducing the 739-158, a high-performance PCB TERMINAL STRIP in vibrant Orange. Engineered for durability and efficiency, this terminal strip features a rugged Nylon housing and Electrolytic Copper contacts with Tin plating. With a pitch of 5.08mm and 8 poles on 1 level, it offers seamless connectivity in your electronic projects. Through Hole mounting and Cage Clamp termination ensure secure installation, while UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 28 to 14 AWG, it boasts a 24A current rating and 630V voltage rating, making it ideal for various applications. RoHS compliant and meticulously crafted, the 739-158 is a reliable choice for demanding environments. Elevate your connectivity solutions with this essential component.