| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-159 |
| SKU: | WAG739-159 |
Specifications
Detailed Description
Introducing the 739-159, a high-performance PCB Terminal Block designed for seamless through-hole mounting. Made with durable Nylon housing and featuring Cage Clamp termination, this connector ensures secure and reliable connections. With a pitch of 5.08mm and 9 poles in a single level, it offers efficient wire management. The vibrant orange housing not only adds a pop of color but also signifies its UL 94V-0 flammability rating, guaranteeing safety. With a current rating of 24A and voltage rating of 630V, it is suitable for a wide range of applications. The electrolytic copper contacts with tin plating provide excellent conductivity, accommodating wire sizes ranging from 28 to 14 AWG. Trust in the 739-159 for your connectivity needs, a standout in the world of PCB Mount Terminal Blocks.