739-162

Heilind Number:WAG739-162
Manufacturer:WAGO
Manufacturer Number:739-162
ECAD Model:
3D Model

Description:

CB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-162
SKU:WAG739-162

Detailed Description

Introducing the 739-162 CB TERMINAL STRIP ORANGE, a high-performance terminal block designed for reliable through-hole mounting in electronic applications. Constructed with durable Nylon housing and featuring Cage Clamp termination for secure connections, this terminal strip offers exceptional conductivity with its Electrolytic Copper contacts plated in Tin. With a pitch of 5.08 mm and 12 poles arranged in a single level, it provides versatile connectivity options. The vibrant Orange housing color not only adds a pop of color to your assembly but also signifies its UL 94V-0 flammability rating for enhanced safety. RoHS compliant and capable of handling up to 24 A and 630 V, this terminal strip is ideal for a wide range of industrial and commercial settings. Trust in the 739-162 for efficient and durable wire termination.