739-174

Heilind Number:WAG739-174
Manufacturer:WAGO
Manufacturer Number:739-174
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-174
SKU:WAG739-174

Detailed Description

Introducing the 739-174 PCB Terminal Block, a high-quality connectivity solution designed for efficient PCB mounting. This terminal block, part of the 739 series, features a durable Nylon housing in a vibrant Orange color, ensuring both strength and visibility. Equipped with Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it guarantees secure and reliable connections. With a pitch of 5.08 mm and accommodating 24 poles on one level, it offers ample space for wiring needs. RoHS compliant and UL 94V-0 rated for safety, it can handle a voltage rating of 630 V and a current rating of 24 A, suitable for a wide range of applications. Its versatility is further enhanced with a wire size compatibility of 28-14 AWG and conductor size of 28-12 AWG. Trust in the 739-174 for efficient and dependable PCB connectivity.