739-203

Heilind Number:WAG739-203
Manufacturer:WAGO
Manufacturer Number:739-203
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-203
SKU:WAG739-203

Detailed Description

Introducing the 739-203 PCB Terminal Strip, a high-performance connectivity solution designed for industrial applications. This terminal strip, part of the 739 series, features a durable Nylon housing and Through Hole mount type for secure installation. Utilizing Cage Clamp termination method, it ensures reliable and efficient wire connections. With Tin-plated Electrolytic Copper contacts, it offers excellent conductivity and corrosion resistance. The 7.5mm pitch, 3 poles, and 1 level configuration make it ideal for power distribution. In a sleek Gray housing with UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for wire sizes ranging from 28 to 12 AWG, it can handle currents up to 24A and voltages up to 1000V. Although not RoHS compliant, its high reliability and performance make it a top choice for demanding environments. Upgrade your connectivity with the 739-203 Terminal Strip.