| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-204 |
| SKU: | WAG739-204 |
Specifications
Detailed Description
Introducing the 739-204 PCB Terminal Block, a versatile and reliable connectivity solution for your electronic projects. Designed with a series 739 housing made of durable Nylon, this terminal block features a Through Hole mount type and Cage Clamp termination method for easy and secure installation. Constructed with electrolytic copper contacts plated with tin, it ensures efficient conductivity. With a pitch of 7.5mm and 4 poles in a single level, it offers ample space for wire connections. The gray housing color adds a sleek touch to your assemblies. UL 94V-0 rated for high flammability resistance, it guarantees safety in operation. With a current rating of 24A and voltage rating of 1000V, it is suitable for a wide range of applications. Accommodating wire sizes from 28 to 12 AWG, it provides flexibility in design. Ideal for use in connectors, PCB mount terminal blocks, and more, the 739-204 is a must-have component for your projects.

