739-208

Heilind Number:WAG739-208
Manufacturer:WAGO
Manufacturer Number:739-208
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-208
Series:739
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:28 to 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 to 12 AWG
Mounting Type:Through Hole
Part Aliases:51148701
SKU:WAG739-208

Detailed Description

Introducing the 739-208 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. This terminal block, part of the 739 series, features a durable Nylon housing in a sleek Gray color, suitable for through-hole mounting. Its cage clamp termination method ensures secure and easy wire connections, accommodating 28-12 AWG wire sizes. With a pitch of 7.5mm and 8 poles in a single level, it offers versatile and space-saving functionality. Crafted with electrolytic copper contacts plated with tin, it guarantees excellent conductivity and corrosion resistance. UL 94V-0 rated for high flammability safety, it can handle up to 24A and 1000V, making it ideal for various industrial applications. Upgrade your connectivity with the 739-208 and experience seamless performance.