739-212

Heilind Number:WAG739-212
Manufacturer:WAGO
Manufacturer Number:739-212
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-212
SKU:WAG739-212

Detailed Description

Introducing the 739-212 PCB Terminal Strip, a high-performance connector designed for seamless through-hole mounting in electronic assemblies. Featuring a durable Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal strip ensures reliable conductivity and longevity. With a spacious 7.5mm pitch, it accommodates 12 poles on a single level, making it ideal for compact PCB layouts. The gray housing color not only adds a sleek touch but also signifies its UL 94V-0 flammability rating, guaranteeing safety in operation. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a robust current rating of 24A and a voltage rating of 1000V. Although not RoHS compliant, this connector is a dependable choice for various industrial applications. Stay connected with confidence using the 739-212 Terminal Strip.