| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-232 |
| SKU: | WAG739-232 |
Specifications
Detailed Description
Introducing the 739-232 PCB Terminal Block, a high-performance connectivity solution designed for secure and efficient wire termination in electronic assemblies. This terminal block, part of the 739 series, features a durable Nylon housing in a vibrant Orange color, ensuring visibility and easy identification on the PCB. With a mount type of Through Hole and termination method of Cage Clamp, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee reliable conductivity, while the 7.62mm pitch accommodates wires ranging from 28 to 12 AWG. Meeting UL 94V-0 flammability rating and boasting a current rating of 24A at 1000V, this terminal block is ideal for high-power applications. Trust the 739-232 for secure and dependable wire connections in your electronic designs.

