739-233

Heilind Number:WAG739-233
Manufacturer:WAGO
Manufacturer Number:739-233
ECAD Model:
3D Model

Description:

PCB TERMINAL STRIP ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-233
Pitch:7.62 mm
Series:739
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51148719
SKU:WAG739-233

Detailed Description

Introducing the 739-233 PCB Terminal Strip in vibrant orange, ideal for efficient and secure wire connections in electronic assemblies. Constructed with durable Nylon housing and featuring Through Hole mount type with Cage Clamp termination method, installation is a breeze. The 7.62 mm pitch accommodates 3 poles across 1 level, catering to a variety of connectivity needs. Crafted with Electrolytic Copper contacts plated with Tin, this terminal strip ensures reliable conductivity. With a UL 94V-0 flammability rating and a current rating of 24 A at 1000 V, it guarantees safety and performance. Suitable for wire sizes ranging from 28 to 12 AWG, this RoHS compliant product is a must-have for your PCB assembly projects. An essential component in the 739 series, it delivers quality and efficiency for various applications.