| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-234 |
| SKU: | WAG739-234 |
Specifications
Detailed Description
Introducing the 739-234 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. Designed with a durable Nylon housing in a vibrant Orange color, this terminal block boasts a secure Through Hole mount type and convenient Cage Clamp termination method, ensuring easy and stable installation. With four poles and one level, it offers ample connectivity options in a compact package. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity, while the UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 28 to 12 AWG, it can handle current ratings of up to 24 A and voltage ratings of 1000 V, making it ideal for a variety of applications in the hi-rel sector. Upgrade your PCB connections with the 739-234 for reliable performance and peace of mind.