| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 739-237 |
| SKU: | WAG739-237 |
Specifications
Detailed Description
Introducing our PCB TERMINAL BLOCK, part of the 739 series, designed for reliable and efficient electrical connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure installation on PCBs. The Cage Clamp termination method, along with electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and longevity. With a pitch of 7.62mm and seven poles in a single level, it offers versatility for various applications. The vibrant Orange housing color not only enhances visibility but also meets UL 94V-0 flammability rating standards for added safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 24A and a voltage rating of 1000V, making it ideal for high-power connections. Trust in the quality and performance of our PCB TERMINAL BLOCK for your connectivity needs.

