739-302

Heilind Number:WAG739-302
Manufacturer:WAGO
Manufacturer Number:739-302
ECAD Model:
3D Model

Description:

MOD PCB TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-302
SKU:WAG739-302

Detailed Description

Introducing the 739-302, a high-performance MOD PCB TERMINAL STRIP designed for seamless connectivity in your electronic projects. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal strip ensures secure and reliable connections. Utilizing Cage Clamp termination method with Electrolytic Copper contacts plated with Tin, it guarantees efficient signal transmission. With a pitch of 3.5mm and accommodating 2 poles in 1 level, it offers versatility in your designs. The sleek Gray housing not only adds a professional touch but also meets UL 94V-0 flammability rating for safety compliance. Suitable for wire sizes ranging from 28 to 14 AWG, it boasts a current rating of 17.5A and voltage rating of 320V, making it ideal for various applications. Rest assured of its quality as it is RoHS compliant, and with its high reliability, the 739-302 stands as a top choice in the realm of PCB Mount Terminal Blocks.