739-303

Heilind Number:WAG739-303
Manufacturer:WAGO
Manufacturer Number:739-303
ECAD Model:
3D Model

Description:

WAG739-303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-303
SKU:WAG739-303

Detailed Description

Introducing the 739-303 PCB Terminal Block, an essential component for secure and efficient circuit board connections. Constructed with durable Nylon housing in a sleek Gray color, this terminal block features a Through Hole mount type and Cage Clamp termination method for easy installation. With a pitch of 3.5mm and three poles, it is suitable for a wide range of applications. The Electrolytic Copper contacts with Tin plating ensure reliable conductivity, while the UL 94V-0 flammability rating guarantees safety. Supporting wire sizes from 28 to 14 AWG, it has a high current rating of 17.5A and a voltage rating of 320V, making it ideal for power transmission. RoHS compliant and in stock for immediate delivery, the 739-303 is a must-have in the world of connectors and terminal blocks.