739-305

Heilind Number:WAG739-305
Manufacturer:WAGO
Manufacturer Number:739-305
ECAD Model:
3D Model

Description:

WAG739-305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 739-305
SKU:WAG739-305

Detailed Description

Introducing the 739-305, a high-performance PCB TERMINAL BLOCK designed for efficient and reliable connectivity in electronic applications. Constructed with durable Nylon housing and featuring a secure Through Hole mount type, this terminal block ensures stability in operation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 3.5 mm and accommodating 5 poles on 1 level, it offers versatility in wiring configurations. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with industry standards. With a current rating of 17.5 A and voltage rating of 320 V, it is suitable for a wide range of applications. RoHS compliant and suitable for use with wire sizes ranging from 28 to 14 AWG, this terminal block is a reliable choice for your connectivity needs.